Microchip PIC16F1516-E/ML

MCU 8-Bit PIC16 RISC 14kByte Flash 2.3V to 5.5V 28-Pin QFN Tube
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1516-E/ML.

Microchip

Datasheet359 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.725
$ 1.79
$ 1.79
Stock
116,614
238,059
238,059
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-11-15
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, UQFN-28
4KB 1.8V~5.5V AVR 20MHz 23 VQFN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 14KB,5MIPS,11-CH,10-BIT A/D, UQFN-28
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Medical 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1516-E/ML provided by its distributors.

MCU 8-Bit PIC16 RISC 14kByte Flash 2.3V to 5.5V 28-Pin QFN Tube
Mcu, 8Bit, 20Mhz, Qfn-Ep-28; |Microchip Technology PIC16F1516-E/ML
28 pin, 14KB Flash, 512B RAM, 10-bit ADC, 2.3-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1516-EML
  • PIC16F1516E/ML