Microchip PIC16F1509-E/P

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1509-E/P.

Upverter

Datasheet384 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1509-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.59
Stock
109,064
1,131,982
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16LF1509-I/P; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin PDIP
PIC16LF1509-E/P,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN PDIP
MicrochipPIC16F721-I/P
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16F1509-E/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway
PIC16F1509-E/P; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin PDIP
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
Microcontroller Operating temperature: -40...+125 °C Power supply: 2.3...5.5 V No. of I/Os: 18 No. of timers: 3 Bus width: 8 Bit Package: DIL-20 ADC resolution: 10 b Flash memory: 14 KB RAM: 512 Byte
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1509-E/P.
  • PIC16F1509-EP
  • PIC16F1509E/P
  • PIC16F1509EP