Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1509-E/ML

MCU 8-Bit PIC16 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube - Rail/Tube
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1509-E/ML.

Upverter

Datasheet384 pages14 years ago

Microchip

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.66%

CAD Models

Download Microchip PIC16F1509-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.38
$ 1.38
Stock
1,299,991
163,692
163,692
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU, PIC16LF1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16LF1508-I/ML

Descriptions

Descriptions of Microchip PIC16F1509-E/ML provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube - Rail/Tube
PIC16F1509-E/ML,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN QFN
PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
PIC MCU 2.3V~5.5V 20MHz 4KB Flash 14KB RAM Brown-out Detect/Reset POR PWM WDT 17-Pin I2C LINbus SPI UART USART A/D 12x10b D/A 1x5b 8-bit QFN SMD
IC, MCU, 8BIT, 14KB FLASH, 20QFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:QFN; No. of Pins:20; Program Memory Size:14KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:AUSART, EUSART, I2C, SPI; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1509-E/ML.
  • PIC16F1509-EML
  • PIC16F1509E/ML
  • PIC16F1509EML