Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1507-E/SS

Microchip PIC16F1507-E/SS, 8 Bit Pic Microcontroller, 20MHZ, 3.5KB Flash, 20-PIN SSOP
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-E/SS.

Farnell

Datasheet266 pages15 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+227%

CAD Models

Download Microchip PIC16F1507-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.07
$ 1.07
Stock
221,952
264,965
264,965
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SSOP-20
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16F1507-E/SS provided by its distributors.

MICROCHIP PIC16F1507-E/SS,8BIT PIC MICROCONTROLLER,20MHZ,3.5KB FLASH,20-PIN SSOP
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-20
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20.
2.3V~5.5V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 2.3V 5.5V 20MHz ICSP A/D 12x10b 8bit PIC SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
Microcontroller Operating temperature: -40...+125 °C Power supply: 2.3...5.5 V No. of I/Os: 18 No. of timers: 3 Package: SSOP-20 ADC resolution: 10 Bit Flash memory: 3.5 kByte RAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1507-E/SS.
  • PIC16F1507-ESS
  • PIC16F1507E/SS
  • PIC16F1507ESS