Microchip PIC16F1503-I/P

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-I/P.

Upverter

Datasheet340 pages15 years ago

Microchip

LKR

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.10%

CAD Models

Download Microchip PIC16F1503-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.156
Stock
243,680
132,850
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
14
14
Min Supply Voltage
2.3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F636-I/P
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
IC MCU 8BIT 3.5KB FLASH 14DIP / 8/14-Pin Flash Microcontrollers with nanoWatt XLP Technology
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1503-I/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1503-I/P
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-14
PIC16F1503-I/P,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,14-PIN PDIP
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-14.
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP14
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1503-I/P; PIC; 20 MHz; FLASH; 3
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 12 No. of timers: 3 Package: DIL-14 ADC resolution: 10 b Flash memory: 3.5 KB RAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503-I/P.
  • PIC16F1503-IP
  • PIC16F1503I/P
  • PIC16F1503IP