Microchip PIC16F1454-I/SL

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1454-I/SL.

Microchip

Datasheet403 pages6 years ago

Upverter

Master Electronics

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+38.87%

CAD Models

Download Microchip PIC16F1454-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.5
$ 1.5
Stock
187,742
130,649
130,649
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
RAM Size
1 kB
1 kB
1 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC Tube
IC MCU 8BIT 14KB FLASH 14SOIC / MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F1454-I/SL provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube
PIC16F1454 Series 8-Bit 48MHz 14KB FLASH Microcontroller IC SOIC-14
Mcu, 8Bit, Pic16, 48Mhz, Soic-14; |Microchip Technology PIC16F1454-I/SL
MCU, 8BIT, PIC16, 48MHZ, SOIC-14; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 11I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1454-ISL
  • PIC16F1454I/SL
  • PIC16F1454ISL