Microchip PIC16CE624-04/P

PIC16C Series 1.75 kB Flash 96 B SRAM 8-Bit Microcontroller - PDIP-18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE624-04/P.

Upverter

Datasheet114 pages13 years ago

Microchip

X-ON

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16CE624-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microchip PIC16Series microcontroller, PICkernel, 18needle, PDIPencapsulation
1.75KB 4V~5.5V PIC 68Byte 4MHz FLASH 13 DIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16CE624-04/P provided by its distributors.

PIC16C Series 1.75 kB Flash 96 B SRAM 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18; Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:1.75Kb; Ram Memory Size:96Byte; No. Of Pins:18Pins; Mcu Case Style:dip; No. Of I/o S:13I/o S; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16CE624-04-P
  • PIC16CE624-04P
  • PIC16CE62404/P
  • PIC16CE62404P