Microchip PIC16C774-I/L

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PLCC-44
$ 9.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C774-I/L.

Microchip

Datasheet202 pages13 years ago
Datasheet201 pages27 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC16C774-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.81
$ 9.14
Stock
94,677
124,015
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
POR, PWM, WDT
-
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
MicrochipPIC16LC774/L
PIC16 Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC16C774-I/L provided by its distributors.

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PLCC-44
IC, PIC16C774-I/L, OTP 8b MCU 4K ROM,33I/O,A/D,20MHz,44pITMP
Mcu 8 Bit, 7Kb, Pic16, 20Mhz; |Microchip Technology PIC16C774-I/L
7 KB OTP, 256 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C774-I/L
MCU 8-Bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
IC FPGA VIRTEX 6 241K 1759-BGA
4V~5.5V 20MHz 2KB OTP 7KB Under voltage detection/reset,POR,PWM,WDT external 33 2.5V 5.5V 20MHz I2C,SPI,UART,USART A/D 10x12b 8bit PIC LCC 16.59mm*16.59mm*3.87mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C774-I-L
  • PIC16C774-IL
  • PIC16C774I/L
  • PIC16C774IL