Microchip PIC16C771-I/SS

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SSOP-20
$ 4.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-I/SS.

Microchip

Datasheet224 pages13 years ago
Datasheet220 pages24 years ago

Inventory History

3 month trend:
+95.61%

CAD Models

Download Microchip PIC16C771-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.671
$ 4.31
$ 4.31
Stock
115,209
116,745
116,745
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
16
16
16
Peripherals
PWM
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F88-I/SS
Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway
MicrochipPIC16F87-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 20-SSOP
8 Bit MCU, PIC16 Family PIC16F8x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins, SSOP

Descriptions

Descriptions of Microchip PIC16C771-I/SS provided by its distributors.

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SSOP-20
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin SSOP Tube
Mcu 8 Bit, 7Kb, Pic16, 20Mhz; |Microchip Technology PIC16C771-I/SS
8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O
7 KB OTP, 256 RAM, 16 I/O20 SSOP .209IN TUBE
PIC16C 7K SSOP20 85°C RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C771I/SS
  • PIC16C771ISS