Microchip PIC16C771-I/SO

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SOIC-18
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-I/SO.

Newark

Datasheet224 pages13 years ago

Microchip

iiiC

Inventory History

3 month trend:
-8.36%

CAD Models

Download Microchip PIC16C771-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 6.44
$ 6.44
Stock
293,932
136,525
136,525
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
-
-
-
Peripherals
PWM
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

20-Pin, 3.5 KB OTP, 256 RAM, 16 I/O, SOIC | Microchip Technology Inc. PIC16C770-I/SO
MicrochipPIC16F88-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC / MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
MicrochipPIC16F87-I/SO
MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube / IC MCU 8BIT 7KB FLASH 18SOIC

Descriptions

Descriptions of Microchip PIC16C771-I/SO provided by its distributors.

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SOIC-18
PIC16C771-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS EPROM,20-PIN SOIC
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin SOIC W Tube
PIC MCU, 20MHz, 8-bit, 2KB OTP, 7KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, A/D 6x12b, SOIC-20, SMD, 12.8mm × 7.49mm × 2.31mm
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:soic; No. Of I/o S:16I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C771-I/SO.
  • PIC16C771I/SO
  • PIC16C771ISO