Microchip PIC16C771-I/P

IC MCU 8BIT 7KB OTP 20DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 20-PDIP
$ 4.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-I/P.

Newark

Datasheet224 pages13 years ago

Microchip

LCSC

Inventory History

3 month trend:
-28.81%

CAD Models

Download Microchip PIC16C771-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.285
$ 4.07
$ 4.07
Stock
111,898
59,862
59,862
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
16
15
15
Peripherals
PWM
POR, PWM, WDT
POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipPIC16C770-I/P
IC MCU 8BIT 3.5KB OTP 20DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP
MicrochipPIC16C770/P
MICROCHIP PIC16C770/P,8BIT PIC16C MICROCONTROLLER,20MHZ,3.5 KB OTP,20-PIN PDIP
MicrochipPIC16F88-I/P
Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC16C771-I/P provided by its distributors.

IC MCU 8BIT 7KB OTP 20DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 20-PDIP
7 KB OTP, 256 RAM, 16 I/O20 PDIP .300in TUBE | Microchip Technology Inc. PIC16C771-I/P
PIC16C Series 7 KB Flash 256 B RAM 8-Bit Microcontroller - PDIP-20
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin PDIP Tube
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:dip; No. Of I/o S:16I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:4V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C771-I/P.
  • PIC16C771-IP
  • PIC16C771I/P
  • PIC16C771IP