Microchip PIC16C770/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SOIC W Tube
$ 3.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C770/SO.

Microchip

Datasheet224 pages13 years ago
Datasheet220 pages24 years ago

Inventory History

3 month trend:
-0.20%

CAD Models

Download Microchip PIC16C770/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.403
$ 3.717
Stock
72,986
183,429
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
-
16
Peripherals
POR, PWM, WDT
PWM
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin SOIC W Tube
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F677-I/SO
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 20, SOIC RoHS Compliant: Yes

Descriptions

Descriptions of Microchip PIC16C770/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SOIC W Tube
IC, PIC16C770/SO, OTP 8b MCU 2K ROM,16I/O,A/D,20MHz,20SOIC
PIC16C Series 3.5 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SOIC-20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C770 SO
  • PIC16C770-SO
  • PIC16C770/SO.
  • PIC16C770SO