Microchip PIC16C74B-04/P

7KB 4V~5.5V PIC 4MHz 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74B-04/P.

Microchip

Datasheet186 pages13 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
+3.71%

CAD Models

Download Microchip PIC16C74B-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.26
$ 8.068
Stock
141,628
1,092,071
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
8 Bit Microcontroller, Flash, Pic16f, 4 Mhz, 7 Kb, 192 Byte, 40, Dip Rohs Compliant: Yes
MICROCHIP PIC16C74A-04I/P,8BIT PIC MICROCONTROLLER,20MHZ,4 KB EEPROM,40-PIN PDIP

Descriptions

Descriptions of Microchip PIC16C74B-04/P provided by its distributors.

7KB 4V~5.5V PIC 4MHz 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C74B-04/P,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,40-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40
Microchip PIC16C MCU, PIC Core, 40-Pin, PDIP, 0 CAN Ch
MCU 8-Bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
Microcontroller Operating temperature: 0...+70 °C Power supply: 2.5...5.5 V No. of I/Os: 33 No. of timers: 3 Bus width: 8 Bit Package: PDIP-40 ADC resolution: 8 Bit Flash memory: 7 kByte RAM: 192 Byte
IC, 8BIT CMOS MCU, 16C74, DIP40; Product Range: PIC16 Microcontrollers; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Type: I2C, SPI, UART; MSL: -; SVHC: No SVHC (1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C74B-04P
  • PIC16C74B-04 P
  • PIC16C74B-04-P
  • PIC16C74B-04/P.
  • PIC16C74B-04P
  • PIC16C74B04-P
  • PIC16C74B04/P
  • PIC16C74B04P