Microchip PIC16C72-20/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube
$ 5.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72-20/SO.

SHENGYU ELECTRONICS

Datasheet289 pages29 years ago

DigiKey

Inventory History

3 month trend:
-84.75%

CAD Models

Download Microchip PIC16C72-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
3.5 KB OTP, 128 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C72A-20/SO
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28

Descriptions

Descriptions of Microchip PIC16C72-20/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube
3.5 KB OTP; 128 RAM; 22 I/O 28 SOIC .300in TUBE
4V~6V 20MHz 1KB OTP 3.5KB Brown-out Detect/Reset,POR,PWM,WDT External 22-Pin 2.5V 6V 20MHz I2C,SPI A/D 5x8b 8bit PIC SOIC-28 SMD 17.87mm × 7.49mm × 2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C72-20/SO
  • PIC 16C7220/SO
  • PIC16C72-20-SO
  • PIC16C72-20SO
  • PIC16C7220/SO
  • PIC16C7220SO