Microchip PIC16C72-04/SP

8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 10 MHz, 3.5 KB, 28 Pins, NDIP
$ 7.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72-04/SP.

Newark

Datasheet128 pages13 years ago

element14

Master Electronics

Inventory History

3 month trend:
-48.69%

CAD Models

Download Microchip PIC16C72-04/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.088
$ 8.32
Stock
102,924
125,713
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
22
22
Peripherals
PWM
POR, PWM, WDT
Case/Package
DIP
-
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - SDIP-28
MicrochipPIC16F72-I/SP
PIC16F72-I/SP,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS FLASH,28-PIN SPDIP
PIC16C73B-04/SP,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SPDIP

Descriptions

Descriptions of Microchip PIC16C72-04/SP provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 10 MHz, 3.5 KB, 28 Pins, NDIP
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
PIC16C72-04/SP,8BIT PIC MICROCONTROLLER,4MHZ,2KX14 WORDS EPROM,28-PIN SPDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller-SPDIP-28
PIC MCU, 4V~6V 4MHz 1KB OTP 3.5KB Flash, Brown-out Detect/POR/PWM/WDT, I2C/SPI/A/D, 22-Pin SPDIP-28, TH, 34.67mm × 7.24mm × 3.3mm
MCU, 8BIT, PIC16, 10MHZ, NDIP-28; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C72-04SP
  • PIC16C7204 SP
  • PIC16C7204/SP
  • PIC16C7204SP