Microchip PIC16C72-04/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
$ 6.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72-04/SO.

Microchip

Datasheet128 pages13 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
-2.59%

CAD Models

Download Microchip PIC16C72-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.977
$ 7.749
Stock
107,719
101,090
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
22
22
Peripherals
PWM
PWM
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ic, microcontroller,8-Bit, pic Cpu, cmos, so; |Microchip Technology PIC16LC62A-04I/SO
IC MCU 8BIT 3.5KB OTP 28SOIC / MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C72-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SOIC-28
8Bit Cmos Mcu, Smd, 16C72, Soic28; |Microchip Technology PIC16C72-04/SO
4V~6V 4MHz 1KB OTP 3.5KB Brown-out Detect/Reset,POR,PWM,WDT external 22 2.5V 6V 4MHz I2C,SPI A/D 5x8b 8bit PIC SOIC-28 SMD mount 17.87mm*7.49mm*2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C72-04 SO
  • PIC16C72-04SO
  • PIC16C7204/SO
  • PIC16C7204SO