Microchip PIC16C717/SS

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
$ 6.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C717/SS.

Microchip

Datasheet220 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C717/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.09
$ 4.52
Stock
59,140
98,725
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
16
16
Peripherals
POR, PWM, WDT
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MicrochipPIC16C770/SS
IC MCU 8BIT 3.5KB OTP 20SSOP / MCU 8-bit PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C717/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
PIC16C Series 3.5 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SSOP-20
Ic,microcontroller,8-Bit,pic Cpu,cmos,ssop,20Pin,plastic Rohs Compliant: Yes |Microchip PIC16C717/SS
3.5 KB OTP, 256 RAM, 16 I/O | Microchip Technology Inc. PIC16C717/SS
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C717-SS
  • PIC16C717/SS.
  • PIC16C717SS