Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C711-20/SS

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C711-20/SS.

Augswan

Datasheet177 pages29 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C711-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.921
Stock
73,133
94,100
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
13
13
Interface
-
-
Memory Type
OTP
OTP
Memory Size
1.8 kB
1.8 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
POR, WDT
-

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube
PIC16F Series 1.75 kB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C711-20/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube
PIC16C Series 1.75 KB Flash 68 B RAM SMT 8-Bit Microcontroller - SSOP-20
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20; Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:1.75Kb; Ram Memory Size:68Byte; No. Of Pins:20Pins; Mcu Case Style:ssop; No. Of I/o S:13I/o S Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C711-20-SS
  • PIC16C711-20SS