Microchip PIC16C710-20/SO

PIC16C Series 896 B Flash 36 B RAM SMT 8-Bit Microcontroller - SOIC-18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C710-20/SO.

Augswan

Datasheet177 pages29 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C710-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C710-20/SO provided by its distributors.

PIC16C Series 896 B Flash 36 B RAM SMT 8-Bit Microcontroller - SOIC-18
MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin SOIC W Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-18; Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:896Byte; Ram Memory Size:36Byte; No. Of Pins:18Pins; Mcu Case Style:soic; No. Of I/o S:13I/o S Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C710-20-SO
  • PIC16C71020/SO
  • PIC16C71020SO