Microchip PIC16C67-20/P

IC MCU 8BIT 14KB OTP 40DIP / MCU 8-bit PIC RISC 14KB EPROM 3.3V/5V 40-Pin PDIP Tube
$ 8.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C67-20/P.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC16C67-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.628
$ 9.2
Stock
116,959
60,876
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40
MicrochipPIC16C77-20/P
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube
14KB 4V~5.5V PIC 368Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16C67-20/P provided by its distributors.

IC MCU 8BIT 14KB OTP 40DIP / MCU 8-bit PIC RISC 14KB EPROM 3.3V/5V 40-Pin PDIP Tube
IC, PIC16C67-20/P, OTP 8b MCU 8K ROM, 33I/O, 20MHz, 40PDIP
PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - PDIP-40
8bit PIC MCU, 4V~6V, 20MHz, 2.875KB OTP, 14KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, Ext Int, 33 Pins, I2C, SPI, UART, USART, PDIP-40, TH, 52.26mm × 13.84mm × 3.81mm
IC, 8BIT MCU, PIC16C, 20MHZ, DIP-40; Controller Family/Series:PIC16C; Core Size:8 bit; No. of I/O's:33; Program Memory Size:8 Kwords; RAM Memory Size:368Byte; CPU Speed:20MHz; No. of Timers:3; Embedded Interface Type:I2C, SPI, UART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C67-20-P
  • PIC16C67-20P
  • PIC16C6720/P
  • PIC16C6720P