Microchip PIC16C67-04I/P

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C67-04I/P.

SHENGYU ELECTRONICS

Datasheet334 pages13 years ago

Microchip

LCSC

CAD Models

Download Microchip PIC16C67-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.244
Stock
72,649
64,405
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

MicrochipPIC16C77-04/P
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz,; |Microchip Technology PIC16C77-04/P
PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16C67-04I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube
IC 8-BIT MCU PIC RISC 14KB PROM 44-PIN MQFP
40 Pin, 14 KB OTP, 368 RAM, 33 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C67-04I-P
  • PIC16C67-04IP
  • PIC16C6704I/P
  • PIC16C6704IP