Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C65AT-20/PQ

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PQFP44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65AT-20/PQ.

DigiKey

Datasheet337 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C65AT-20/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.66
Stock
63,922
85,201
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
-

Descriptions

Descriptions of Microchip PIC16C65AT-20/PQ provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin MQFP T/R
IC MCU OTP 4KX14 PWM 44-MQFP
IC MCU 8BIT 7KB OTP 44MQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C65AT-20PQ
  • PIC16C65AT20/PQ
  • PIC16C65AT20PQ