Microchip PIC16C64A-04/P

Microchip PIC16CSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
$ 7.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-04/P.

Microchip

Datasheet334 pages13 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
-34.62%

CAD Models

Download Microchip PIC16C64A-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.657
$ 8.4
Stock
117,958
105,018
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
33
33
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipPIC16C77-04/P
Microchip PIC16CSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16C67-04/P
14 KB OTP, 368 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16C67-04/P
MICROCHIP PIC16C74A-04I/P,8BIT PIC MICROCONTROLLER,20MHZ,4 KB EEPROM,40-PIN PDIP

Descriptions

Descriptions of Microchip PIC16C64A-04/P provided by its distributors.

Microchip PIC16CSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
PIC16C64A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,2KX14 WORDS EPROM,40-PIN PDIP
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, CDIP40
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-40
MCU, 8BIT, PIC16, 4MHZ, DIP-40; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-04 P
  • PIC16C64A-04-P
  • PIC16C64A-04/P.
  • PIC16C64A04-P
  • PIC16C64A04/P
  • PIC16C64A04P