Microchip PIC16C63-04I/SP

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63-04I/SP.

SHENGYU ELECTRONICS

Datasheet334 pages13 years ago

Microchip

CAD Models

Download Microchip PIC16C63-04I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.2
Stock
88,780
108,951
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

Microcontroller PIC16; 8bit Harvard; 4MHz; FLASH 7kB; SRAM 192kB; 4-5.5V; 0+70deg.C; SPDIP28
IC MCU 8BIT 7KB OTP 28SPDIP / PIC series Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SPDIP
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC16C63-04I/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
MCU CMOS 28 LD 4MHZ 4K EPRM
IC MCU 8BIT 7KB OTP 28SPDIP
28 Pin, 7 KB OTP, 192 RAM, 22 I/O
SPDIP-28 MICROCHIP ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63-04ISP
  • PIC16C6304I/SP
  • PIC16C6304ISP