Microchip PIC16C58B-20/SS

ROM-Based 8-Bit CMOS Microcontroller Series | IC MCU 8BIT 3KB OTP 20SSOP
$ 4.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20/SS.

Microchip

Datasheet194 pages24 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C58B-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 2.39
Stock
79,492
93,192
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
73 B
73 B
Interface
-
I2C, SPI, USART
Number of I/Os
-
12
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
MCU, 8-Bit, 1KW Flash, 64 RAM, 18 I/O, SSOP-20 | Microchip Technology Inc. PIC16F631-I/SS

Descriptions

Descriptions of Microchip PIC16C58B-20/SS provided by its distributors.

ROM-Based 8-Bit CMOS Microcontroller Series | IC MCU 8BIT 3KB OTP 20SSOP
IC MCU 8BIT 3KB OTP 20SSOP | Microchip Technology Inc. PIC16C58B-20/SS
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube
EPROM/ROM-Based 8-bit CMOS MCU 2K*12 20MHz 3~5.5V SSOP20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-20SS
  • PIC16C58B20-SS
  • PIC16C58B20SS