Microchip PIC16C58B-20/P

IC MCU 8BIT 3KB OTP 18DIP | Microchip Technology Inc. PIC16C58B-20/P
$ 2.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C58B-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.737
$ 2.88
Stock
118,083
73,623
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
73 B
73 B
Interface
-
-
Number of I/Os
12
12
Peripherals
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F54-I/P
MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C5x Series Microcontrollers, PIC16, 20 MHz

Descriptions

Descriptions of Microchip PIC16C58B-20/P provided by its distributors.

IC MCU 8BIT 3KB OTP 18DIP | Microchip Technology Inc. PIC16C58B-20/P
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 18-Pin PDIP Tube
3V~5.5V 20MHz 4.5625Kbit OTP 3KB POR,WDT external 12 2.5V 5.5V 20MHz 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
Microcontroller Operating temperature: 0...+70 °C Power supply: 3...5.5 V No. of I/Os: 12 No. of timers: 1 Bus width: 8 Bit Package: DIL-18 OTP-ROM: 3 kByte RAM: 73 Byte
IC, 8BIT CMOS MCU, 16C58, DIP18; Controller Family/Series:PIC16C; Core Size:8bit; RAM Memory Size:73Byte; Oscillator Type:RC, LP, XT or HS; No. of Timers:1; Digital IC Case Style:DIP; Supply Voltage Range:2V to 6.25V; Operating Temperature Range:-55°C to +125°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; IC Generic Number:16C58; Logic Function Number:16C58B; Memory Configuration:2K x 12; Memory Size:2Kbit; Memory Type:OTP; Microprocessor/Controller Features:2Kb EPROM; No. of Bits:8; No. of I/O's:12; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-20 P
  • PIC16C58B-20-P
  • PIC16C58B20-P
  • PIC16C58B20/P
  • PIC16C58B20P