Microchip PIC16C57CT-20I/SS

Mcu 8-BIT PIC16 Pic Risc 2KB Eprom 5V 28-PIN SSOP T/r

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57CT-20I/SS.

Mouser

Datasheet194 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57CT-20I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.034
$ 4.034
Stock
89,181
132,860
132,860
Authorized Distributors
0
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
72 B
72 B
72 B
Interface
-
I2C, RS-232, SPI, USART
I2C, RS-232, SPI, USART
Number of I/Os
20
20
20
Peripherals
-
POR, WDT
POR, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Descriptions

Descriptions of Microchip PIC16C57CT-20I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SSOP T/R
IC MCU 8BIT 3KB OTP 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57CT-20ISS
  • PIC16C57CT20I/SS
  • PIC16C57CT20ISS