Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57C-40/SO

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57C-40/SO.

Microchip

Datasheet194 pages24 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57C-40/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 768B OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 768B (512 x 12) OTP 28-SOIC
IC MCU 8BIT 768B OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 28-SOIC
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-SOIC

Descriptions

Descriptions of Microchip PIC16C57C-40/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SOIC W Tube
3 KB OTP; 72 RAM; 20 I/O 28 SOIC .300in TUBE
Microcontroller Mcu, 8 Bit, Pic16, 40Mhz, Soic-28; Product Range:Pic16 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:3Kb; Ram Memory Size:72Byte; No. Of Pins:28Pins; Mcu Case Style:Soic; No. Of I/O S:20I/O S; No. Of Timers:1Rohs Compliant: Yes |Microchip PIC16C57C-40/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57C-40-SO
  • PIC16C57C-40SO
  • PIC16C57C40/SO
  • PIC16C57C40SO