Microchip PIC16C57-XT/SS

PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SSOP-28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-XT/SS.

Upverter

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57-XT/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 768B OTP 28SSOP / PIC series Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 28-SSOP
3KB 3V~5.5V PIC 72Byte 4MHz FLASH 20 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SSOP-28

Descriptions

Descriptions of Microchip PIC16C57-XT/SS provided by its distributors.

PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SSOP Tube
3 KB OTP, 72 RAM, 20 I/O, 28 SSOP .209in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-XT-SS
  • PIC16C57XT-SS
  • PIC16C57XT/SS
  • PIC16C57XTSS