Microchip PIC16C57-LP/P

IC MCU 8BIT 3KB OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 3KB (2K x 12) OTP 28-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-LP/P.

Upverter

Datasheet192 pages13 years ago

Microchip

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57-LP/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 768B (512 x 12) OTP 28-PDIP
MicrochipPIC16C55-LP/P
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube
Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C57-LP/P provided by its distributors.

IC MCU 8BIT 3KB OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 3KB (2K x 12) OTP 28-PDIP
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube
Microcontroller Mcu, 8 Bit, Pic16, 40Mhz, Dip-28; Product Range:Pic16 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:3Kb; Ram Memory Size:72Byte; No. Of Pins:28Pins; Mcu Case Style:Dip; No. Of I/O S:20I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC16C57-LP/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-LP-P
  • PIC16C57LP-P
  • PIC16C57LP/P
  • PIC16C57LPP