Microchip PIC16C57-HS/SP

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SPDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-HS/SP.

Augswan

Datasheet192 pages13 years ago

Farnell

LCSC

Components Direct

iiiC

CAD Models

Download Microchip PIC16C57-HS/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipPIC16C55-HS/P
IC MCU 8BIT 768B OTP 28DIP / PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin PDIP Tube
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC16C57-HS/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SPDIP Tube
28 Pin, 3 KB OTP, 72 RAM, 20 I/O
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3KB; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 20I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-HSSP
  • PIC16C57HS/SP
  • PIC16C57HSSP