Microchip PIC16C56A-20/SS

IC MCU 8BIT 1.5KB OTP 20SSOP | Microchip Technology Inc. PIC16C56A-20/SS
$ 4.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C56A-20/SS.

Microchip

Datasheet194 pages24 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C56A-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V Automotive 20-Pin SSOP Tube
PIC 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 20-SSOP
IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C56A-20/SS provided by its distributors.

IC MCU 8BIT 1.5KB OTP 20SSOP | Microchip Technology Inc. PIC16C56A-20/SS
MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 20-Pin SSOP Tube
MCU CMOS 20LD 1K 20MHz
IC MCU 8BIT 1.5KB OTP 20SSOP
SSOP-20 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C56A-20SS
  • PIC16C56A20-SS
  • PIC16C56A20/SS
  • PIC16C56A20SS