Microchip PIC16C56-LPE/P

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C56-LPE/P.

Microchip

Datasheet194 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C56-LPE/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
Stock
53,239
118,911
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
200 kHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
-
Number of I/Os
12
12
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6.25 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
125 °C
70 °C

Related Parts

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16C Series 1.75 kB Flash 96 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18
IC MCU 8BIT 1.5KB OTP 18DIP | Microchip Technology Inc. PIC16C56A-40/P

Descriptions

Descriptions of Microchip PIC16C56-LPE/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin PDIP Tube
IC MCU 8BIT 1.5KB OTP 18PDIP
MCU CMOS 18LD LOW PWR
PDIP-18 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C56-LPEP
  • PIC16C56LPE/P
  • PIC16C56LPEP