Microchip PIC16C55AT-40/SO

Mcu 8-BIT PIC16 Pic Risc 512BYTE Eprom 3.3V/5V 28-PIN SOIC W T/r

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55AT-40/SO.

DigiKey

Datasheet194 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C55AT-40/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
Stock
73,173
64,456
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
24 B
24 B
Interface
-
RS-232
Number of I/Os
20
-
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
-
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Descriptions

Descriptions of Microchip PIC16C55AT-40/SO provided by its distributors.

Mcu 8-BIT PIC16 Pic Risc 512BYTE Eprom 3.3V/5V 28-PIN SOIC W T/r
IC MCU 8BIT 768B OTP 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55AT-40SO
  • PIC16C55AT40/SO