Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C558T-20/SO

Mcu 8-BIT PIC16 Pic Risc 3.5KB Eprom 3.3V/5V 18-PIN SOIC W T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C558T-20/SO.

Microchip

Datasheet108 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C558T-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
Stock
86,651
116,349
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
13
Interface
-
-
Memory Type
EPROM
EPROM, OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, WDT

Descriptions

Descriptions of Microchip PIC16C558T-20/SO provided by its distributors.

Mcu 8-BIT PIC16 Pic Risc 3.5KB Eprom 3.3V/5V 18-PIN SOIC W T/r
3.5 KB OTP, 128 RAM, 13 I/O | Microchip Technology Inc. PIC16C558T-20/SO
MCU CMOS 18LD 20MHZ 2K EPRM
IC MCU 8BIT 3.5KB OTP 18SOIC
SOIC-18 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C558T-20-SO
  • PIC16C558T-20SO
  • PIC16C558T20-SO
  • PIC16C558T20/SO
  • PIC16C558T20SO