Microchip PIC16C554T-20/SS

Mcu 8-BIT PIC16 Pic Risc 896BYTE Eprom 3.3V/5V 20-PIN SSOP T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C554T-20/SS.

DigiKey

Datasheet108 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C554T-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
Stock
93,031
74,019
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
80 B
80 B
Interface
-
-
Number of I/Os
13
13
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Descriptions

Descriptions of Microchip PIC16C554T-20/SS provided by its distributors.

Mcu 8-BIT PIC16 Pic Risc 896BYTE Eprom 3.3V/5V 20-PIN SSOP T/r
IC MCU 8BIT 896B OTP 20SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C554T-20-SS
  • PIC16C554T-20SS
  • PIC16C554T20-SS
  • PIC16C554T20/SS