Microchip PIC16C554-20/P

IC MCU 8BIT 896B OTP 18DIP | Microchip Technology Inc. PIC16C554-20/P
$ 5.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C554-20/P.

Microchip

Datasheet108 pages24 years ago

Augswan

CAD Models

Download Microchip PIC16C554-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 3KB OTP 18DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 18-PDIP
IC MCU 8BIT 3KB OTP 18DIP | Microchip Technology Inc. PIC16C58B-20/P
PIC16C Series 3.5 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-18

Descriptions

Descriptions of Microchip PIC16C554-20/P provided by its distributors.

IC MCU 8BIT 896B OTP 18DIP | Microchip Technology Inc. PIC16C554-20/P
PIC16C Series 896 B Flash 80 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 896Byte; RAM Memory Size: 24Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I
8BIT CMOS MCU, 16C554, DIP18; Timers, No. of:1; Bits, No. of:8; Frequency, clock:20MHz; Memory size, RAM:24Byte; Memory size:1KB; Temp, op. min:0(degree C); EEPROM size:0Byte; Temp, op. max:70(degree C); I/O lines, No. of:13; Memory RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C554-20-P
  • PIC16C554-20P