Microchip PIC16C55-XT/SO

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
$ 4.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55-XT/SO.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Newark

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.20%

CAD Models

Download Microchip PIC16C55-XT/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.887
$ 4.98
Stock
130,161
102,089
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
24 B
24 B
Interface
I2C, RS-232, SPI, USART
RS-232
Number of I/Os
20
-
Peripherals
POR, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.25 V
6.25 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
MCU 8-Bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
IC MCU 8BIT 3KB OTP 28SOIC / MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C55-XT/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
Ic, microcontroller,8-Bit, pic Cpu, cmos, so; |Microchip Technology PIC16C55-XT/SO
PIC16C Series 768 B Flash 24 B SRAM SMT 8-Bit Microcontroller - SOIC-28
3V~6.25V 4MHz 1.5Kbit OTP 6Kbit POR,WDT external 20 2V 6.25V 4MHz RS-232 8bit PIC SOIC-28 SMD mount 17.87mm*7.49mm*2.31mm
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55-XT-SO
  • PIC16C55-XTSO
  • PIC16C55XT-SO
  • PIC16C55XT/SO
  • PIC16C55XTSO