Microchip PIC14000T-20I/SS

Mcu 8-BIT PIC14 Pic Risc 7KB Eprom 5V 28-PIN SSOP T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000T-20I/SS.

Microchip

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC14000T-20I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.42
Stock
65,955
93,618
Authorized Distributors
0
4
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
22
22
Peripherals
-
PWM
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Descriptions

Descriptions of Microchip PIC14000T-20I/SS provided by its distributors.

MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SSOP T/R
8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O
IC MCU 8BIT 7KB OTP 28SSOP
28LD SSOP 20 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000T-20ISS
  • PIC14000T20I/SS
  • PIC14000T20ISS