Microchip PIC14000T-20/SO

Mcu 8-BIT PIC14 Pic Risc 7KB Eprom 5V 28-PIN SOIC W T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000T-20/SO.

Mouser

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC14000T-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.3
Stock
93,051
70,191
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
-
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Descriptions

Descriptions of Microchip PIC14000T-20/SO provided by its distributors.

MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SOIC W T/R
IC MCU 8BIT 7KB OTP 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000T-20SO
  • PIC14000T20/SO