Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC14000-04/SS

MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SSOP Tube
$ 8.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-04/SS.

Augswan

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC14000-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.09
$ 11.63
Stock
81,717
84,862
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
22
Interface
I2C, SPI, UART
SPI, UART
Memory Type
EPROM
EPROM
Memory Size
7 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MCU, 8-Bit, 4KW Flash, 256 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F883-I/SS
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC14000-04/SS provided by its distributors.

MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SSOP Tube
2.7V~6V 4MHz 1.5KB OTP 7KB POR,Temp Sensor,WDT 20 2.7V 6V 4MHz I2C A/D 8bit PIC SSOP-28 10.2mm*5.3mm*1.75mm
28 Pin, 7 KB OTP, 192 RAM, 20 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-04-SS
  • PIC14000-04SS
  • PIC1400004/SS
  • PIC1400004SS