Microchip PIC12LF1552-I/P

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin PDIP Tube Automotive AEC-Q100
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1552-I/P.

Microchip

Datasheet243 pages10 years ago
Datasheet260 pages13 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.31%

CAD Models

Download Microchip PIC12LF1552-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 1.003
Stock
96,686
89,662
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
6
6
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, Enhanced Core, Int Osc, XLP, 8PDIP | Microchip Technology Inc. PIC12LF1822-I/P
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin PDIP Tube
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 2.3 to 5.5V, PDIP-8, RoHS

Descriptions

Descriptions of Microchip PIC12LF1552-I/P provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin PDIP Tube Automotive AEC-Q100
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 32MHz, CMOS, PDIP8
3.5 KB FLASH,256 BYTES RAM, 16 MHZ INT. OSC, 6 I/0, 10-BIT ADC8 PDIP .300IN TUBE
PIC MCU, 8-bit, 32MHz, 2KB Flash, 3.5KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, A/D 4x10b, PDIP-8, TH, 9.271mm × 6.35mm × 5.334mm
MCU, 8BIT, PIC12, 32MHZ, PDIP-8; Product Range: PIC12 Family PIC12LF15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1552-IP
  • PIC12LF1552I/P
  • PIC12LF1552IP