Microchip PIC12F635-E/P

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 3.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F635-E/P.

Electro Sonic

Datasheet234 pages19 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12F635-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.795
$ 1.87
Stock
96,803
105,436
Authorized Distributors
2
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
64 B
64 B
Interface
RS-232, SPI, USB
RS-232, SPI, USB
Number of I/Os
6
6
Peripherals
-
Brown-out Detect/Reset, POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-06-01
Country of OriginThailand
Introduction Date2004-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipPIC12F675-I/P
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC12F629-I/P
1KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC12F675-E/P
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12F635-E/P provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
IC MCU 8BIT 1.75KB FLASH 18PDIP
8 PIN 1.75 KB Enh Flash 64 RAM 6 I/O
IC, 8BIT MCU, PIC12F, 20MHZ, DIP-8; Cont; IC, 8BIT MCU, PIC12F, 20MHZ, DIP-8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1.75KB; EEPROM Memory Size:128Byte; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F635-EP
  • PIC12F635E/P
  • PIC12F635EP