Microchip PIC12F508T-I/SN

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508T-I/SN.

Augswan

Datasheet110 pages17 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+18.25%

CAD Models

Download Microchip PIC12F508T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.692
$ 0.692
Stock
409,290
465,273
465,273
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Number of I/Os
5
6
6
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Microcontroller Mcu, 8 Bit, Pic12, 4Mhz,; |Microchip Technology PIC12F509-I/SN
PIC12F509-I/SM,8BIT PIC MICROCONTROLLER,4MHZ,1024X12 WORDS FLASH,8-PIN SOIC

Descriptions

Descriptions of Microchip PIC12F508T-I/SN provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
8-bit MCU Microcontrollers; MICROCHIP; PIC12F508T-I/SN; PIC; 4 MHz; FLASH; 1
Microchip PIC12 Series MCU, 8-bit Core, 8-Pin, SOIC Package
2V~5.5V PIC 25Byte 4MHz 5 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, PIC12, 4MHZ, SOIC-8; Product Range: PIC12 Family PIC12F5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Embedded Interface Type: USB; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12F5xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC12F5xx; MPU Core Size: 8bit; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Peripherals: RTC; Program Memory Size: 768Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508T-ISN