Microchip PIC12F508-I/MS

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/MS.

Augswan

Datasheet110 pages17 years ago

DigiKey

element14

Future Electronics

Mouser

Inventory History

3 month trend:
+3.96%

CAD Models

Download Microchip PIC12F508-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 1.716
$ 1.716
Stock
176,128
201,216
201,216
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Number of I/Os
6
6
6
Peripherals
POR, WDT
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel
Microchip PIC12Series microcontroller, PICkernel, 8needle, MSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC12F508-I/MS provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
2V~5.5V PIC 4MHz 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F508-I/MS,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS FLASH,8-PIN MSOP
PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - MSOP-8
PIC MCU, 8-bit, 4MHz, 1.5625Kbit Flash, 6Kbit RAM, POR, WDT, Temp Sensor, RS-232, USB, 2V-5.5V, MSOP-8, SMD, 3mm × 3mm × 850μm
MCU, 8BIT, PIC12, 4MHZ, MSOP-8; Product Range: PIC12 Family PIC12F5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's: 6I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508-I/MS.
  • PIC12F508-IMS
  • PIC12F508I/MS
  • PIC12F508IMS