Microchip PIC12F1612-E/MF

8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc.
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1612-E/MF.

Newark

Datasheet18 pages6 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC12F1612-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 1.08
Stock
91,332
105,536
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
-
-
Number of I/Os
6
6
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DFN
DFN
Number of Pins
8
8
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN Tube - Rail/Tube
Microchip PIC12LFSeries microcontroller, PICkernel, 8needle, DFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC12F1612-E/MF provided by its distributors.

8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc.
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 2.3 to 5.5V, DFN-8, RoHS
Microchip SCT
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN
8-pin 3.5KB Flash 256 RAM 32MHz Int. Osc ZCD WWDT CRC
Mcu, 8Bit, 32Mhz, Qfn-Ep-8; Product Range:Pic12 Family Pic12F16Xx Series Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:35Kb; Ram Memory Size:256Byte; No. Of Pins:8Pins; Mcu Case Style:Qfn-Ep; No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12F1612-E/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1612-EMF
  • PIC12F1612E/MF
  • PIC12F1612EMF