Microchip PIC12F1571-I/MS

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1571-I/MS.

LKR

Datasheet0 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.50%

CAD Models

Download Microchip PIC12F1571-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.58
$ 0.58
Stock
631,096
457,900
457,900
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
6
6
6
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
RAM Size
128 B
128 B
128 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Number of ADC Channels
4
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, MSOP-8, RoHS
1.75KB 1.8V~3.6V PIC 32MHz 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, MSOP-8, RoHS

Descriptions

Descriptions of Microchip PIC12F1571-I/MS provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
Microchip PIC12F Series MCU, PIC Core, 8-Pin, MSOP, 0 CAN Channels
PIC12F Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8
MCU, 8BIT, PIC12, 32MHZ, MSOP-8; Product Range: PIC12 Family PIC12LF15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 1.75KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1571-I/MS.
  • PIC12F1571-IMS
  • PIC12F1571I/MS
  • PIC12F1571IMS