Microchip PIC12F1501-E/SN

Microcontroller Mcu, 8 Bit, Pic12, 20Mhz; |Microchip Technology PIC12F1501-E/SN
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1501-E/SN.

Upverter

Datasheet278 pages14 years ago

Microchip

LKR

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.84%

CAD Models

Download Microchip PIC12F1501-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.724
$ 0.724
Stock
291,315
568,930
568,930
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-10
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins, SOIC
1.75KB 2V~5V PIC 64Byte 20MHz FLASH 5 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip PIC12F1501-E/SN provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic12, 20Mhz; |Microchip Technology PIC12F1501-E/SN
PIC12F1501-E/SN; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin SOIC
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube
1.75KB 2.3V~5.5V PIC 20MHz 5 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8
PIC MCU 2.3V~5.5V 20MHz 4Kbit Flash 1.75KB Brown-out Detect/Reset POR PWM WDT 5-Pin 1-Ch 2.3V 5.5V 20MHz 128bytes A/D 4x10b 8-bit SOIC-8 SMD
Microcontroller Operating temperature: -40...+125 °C Power supply: 2.3...5.5 V No. of I/Os: 6 No. of timers: 3 Bus width: 8 Bit Package: SO-8 ADC resolution: 10 Bit Flash memory: 1.75 kByte RAM: 64 Byte
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range: PIC12 Family PIC12LF15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1501-ESN
  • PIC12F1501E/SN
  • PIC12F1501ESN