Microchip PIC12CE673-10/P

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
$ 2.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12CE673-10/P.

Upverter

Datasheet130 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC12CE673-10/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 4.08
Stock
129,613
100,873
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
10 MHz
10 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
I2C, SPI, USART
Number of I/Os
5
5
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
125 °C

Related Parts

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 10MHz, CMOS, PDIP8
IC MCU 8BIT 1.75KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 1.75KB (1K x 14) OTP 8-PDIP
8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 10MHz ExtTemp PDIP8

Descriptions

Descriptions of Microchip PIC12CE673-10/P provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
8bit PIC MCU 3V~5.5V 10MHz 1KB OTP 1.75KB POR,WDT 5-Pin 16x8 A/D 4x8b PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
IC,PIC12CE673-10/P,OTP8b bMCU 1K ROM,6I/O,A/D,10MHz,8pITMP
1.75 KB OTP; 128 RAM; 6 I/O 8 PDIP .300in TUBE
MCU CMOS 8LD 1K EPRM/16 EEPROM
IC, 8BIT CMOS MCU, 12CE673, DIP8; Product Range: PIC12 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 10MHz; EEPRO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12CE673-10-P
  • PIC12CE673-10/P.
  • PIC12CE673-10P