Microchip PIC12CE518-04/SM

8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12CE518-04/SM.

Electro Sonic

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.53%

CAD Models

Download Microchip PIC12CE518-04/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 2.01
$ 2.01
Stock
203,070
130,003
130,003
Authorized Distributors
6
1
1
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
Mcu 8-BIT Pic Risc 768B Prom 3.3V/5V 8-PIN SOIC N T/r / IC Mcu 8 Bit 768B Otp 8SOIC
IC MCU 8BIT 768B OTP 8SOIJ / MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube

Descriptions

Descriptions of Microchip PIC12CE518-04/SM provided by its distributors.

8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8
Mcu 8 Bit, 768Byte, Pic12, 4Mhz; |Microchip Technology PIC12CE518-04/SM
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12CE518-04 SM
  • PIC12CE518-04-SM
  • PIC12CE518-04SM